Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 703-0196Copy |
| Order Code | 2112223 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 703-0196Copy |
| Order Code | 2112223 |
| Technical Datasheet | |
| LED Colour | Red, Yellow Green |
| Forward Voltage | 1.9V |
| Luminous Intensity | 30mcd |
| Display Dots x Lines | 5 x 7 |
| Display Size | 22.9mm x 39mm |
| Peak Wavelength | 650nm |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Colour | Red, Yellow Green |
|---|---|
| Luminous Intensity | 30mcd |
| Display Size | 22.9mm x 39mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Forward Voltage | 1.9V |
|---|---|
| Display Dots x Lines | 5 x 7 |
| Peak Wavelength | 650nm |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
