Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-09P-02A-03Copy
Manufacturer Standard Lead Time29 weeks
Order Code184836801
Product Range5504
Your Part Number
28,652 total stock globally
42,400 more incoming. You can reserve stock now
28,652 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.743 ($0.8173) |
Price for:Each
Minimum: 5
Multiple: 5
$3.72 ($4.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-09P-02A-03Copy
Manufacturer Standard Lead Time29 weeks
Order Code184836801
Product Range5504
Technical Datasheet
D Sub Connector TypeStandard
Product Range5504
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (04-Feb-2026)
Product Overview
The 5504F1-09P-02A-03 from Multicomp Pro is a right angled PCB mount D sub plug with 9 positions.
- Current rating is 3A AC/DC
- Voltage rating is 250VAC/DC
- Nickel plated metal iron shell
- Contact material is copper alloy with gold plated on contact area, tin plated on solder tail
- High temperature plastic insulator
- Minimum insulation resistance is 5000Mohm
- Maximum contact resistance is 30mohm
- Operating temperature range from -40°C to +85°C
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
D Sub Connector Type
Standard
Product Range
5504
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
