Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 5501-25PA-02-F1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 108467401 |
| Product Range | 5501 |
| Your Part Number | |
| Technical Datasheet |
11,159 total stock globally
18,350 more incoming. You can reserve stock now
11,159 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.507 ($0.5577) |
Price for:Each
Minimum: 5
Multiple: 5
$2.54 ($2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 5501-25PA-02-F1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 108467401 |
| Product Range | 5501 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | 5501 |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 5501 series from Multicomp Pro are male and female type D sub connectors.
- Current rating of 3A
- Voltage rating of 250VAC/DC
- Operating temperature range -40°C to 85°C
- Contact material is copper alloy
- Selective gold plated contacts
- Number of contacts varies from 9 to 50 pins
- Maximum contact resistance of 30mohm
- Minimum insulation resistance of 5000Mohm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 5501 |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011625 |
