Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 5501-15PA-02-F1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 108467301 |
| Product Range | 5501 |
| Your Part Number | |
| Technical Datasheet |
16,192 total stock globally
32,100 more incoming. You can reserve stock now
16,192 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.378 ($0.4158) |
Price for:Each
Minimum: 5
Multiple: 5
$1.89 ($2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 5501-15PA-02-F1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 108467301 |
| Product Range | 5501 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | 5501 |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 5501-15PA-02-F1 from Multicomp Pro is a D sub plug with 15 contacts.
- Current rating is 3A AC/DC
- Voltage rating is 250VAC/DC
- Operating temperature range from -55°C to 105°C
- Copper alloy contacts with nickel under coating and selective gold plating
- Solder termination
- High temperature plastic insulator
- Maximum contact resistance is 30mohm
- Minimum insulation resistance is 5000Mohm
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Datacom, Industrial Automation
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 5501 |
| D Sub Shell Size | DA |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00595 |
