Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2984.
Order Code282762202
Your Part Number
Technical Datasheet
13 total stock globally
2 more incoming. You can reserve stock now
6 Delivery in 10-14 Business Days(US stock)
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $149.520 ($164.472) |
Price for:Each
Minimum: 1
Multiple: 1
$149.52 ($164.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2984.
Order Code282762202
Technical Datasheet
External Diameter - Metric470mm
Impedance8ohm
Power Rating Nom300W
Sound Pressure Level (SPL)92dB
Speaker ShapeOval
External Diameter - Imperial18.504"
Product Dimensions470mm x 196mm
Frequency Range30Hz to 2.5kHz
Temperature Grade-
IP Rating-
External Depth - Metric208mm
External Depth - Imperial8.189"
Technical Specifications
External Diameter - Metric
470mm
Power Rating Nom
300W
Speaker Shape
Oval
Product Dimensions
470mm x 196mm
Temperature Grade
-
External Depth - Metric
208mm
Impedance
8ohm
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
18.504"
Frequency Range
30Hz to 2.5kHz
IP Rating
-
External Depth - Imperial
8.189"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804