Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2982.
Order Code221017202
Your Part Number
Technical Datasheet
191 total stock globally
1 more incoming. You can reserve stock now
191 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.060 ($61.666) |
Price for:Each
Minimum: 1
Multiple: 1
$56.06 ($61.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2982.
Order Code221017202
Technical Datasheet
External Diameter - Metric312mm
External Width - Metric-
External Diameter - Imperial12.283"
External Width - Imperial-
Product Dimensions313mm x 160mm
Frequency Range50Hz to 3kHz
Frequency Response Min30Hz
Frequency Response Max3.2kHz
Temperature GradeHigh Temperature
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric140mm
External Length - Imperial-
External Depth - Imperial5.512"
Technical Specifications
External Diameter - Metric
312mm
External Diameter - Imperial
12.283"
Product Dimensions
313mm x 160mm
Frequency Response Min
30Hz
Temperature Grade
High Temperature
Power Rating Max
-
External Depth - Metric
140mm
External Depth - Imperial
5.512"
External Width - Metric
-
External Width - Imperial
-
Frequency Range
50Hz to 3kHz
Frequency Response Max
3.2kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8968