Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2981.
Order Code221017102
Your Part Number
Technical Datasheet
47 total stock globally
Need more?
47 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.050 ($49.555) |
Price for:Each
Minimum: 1
Multiple: 1
$45.05 ($49.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2981.
Order Code221017102
Technical Datasheet
External Diameter - Metric266mm
External Width - Metric-
External Diameter - Imperial10.472"
Product Dimensions263mm x 78.5mm
External Width - Imperial-
Frequency Range35Hz to 3.5kHz
Frequency Response Min35Hz
Frequency Response Max3.5kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric130mm
External Length - Imperial-
External Depth - Imperial5.118"
Technical Specifications
External Diameter - Metric
266mm
External Diameter - Imperial
10.472"
External Width - Imperial
-
Frequency Response Min
35Hz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
130mm
External Depth - Imperial
5.118"
External Width - Metric
-
Product Dimensions
263mm x 78.5mm
Frequency Range
35Hz to 3.5kHz
Frequency Response Max
3.5kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288