Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974.
Order Code282769702
Your Part Number
Technical Datasheet
338 total stock globally
200 more incoming. You can reserve stock now
338 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.280 ($37.708) |
Price for:Each
Minimum: 1
Multiple: 1
$34.28 ($37.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974.
Order Code282769702
Technical Datasheet
External Diameter - Metric383mm
Impedance8ohm
Power Rating Nom150W
External Width - Metric-
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial15.079"
External Width - Imperial-
Product Dimensions383mm x 143mm
Frequency Response Min50Hz
Frequency Range25Hz to 3kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric143mm
External Length - Imperial-
External Depth - Imperial5.63"
Technical Specifications
External Diameter - Metric
383mm
Power Rating Nom
150W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
15.079"
Product Dimensions
383mm x 143mm
Frequency Range
25Hz to 3kHz
Frequency Response Max
3kHz
Power Rating Max
-
External Depth - Metric
143mm
External Depth - Imperial
5.63"
Impedance
8ohm
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
50Hz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824