Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.100 ($16.610) |
Price for:Each
Minimum: 1
Multiple: 1
$15.10 ($16.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2972.
Order Code282769501
Technical Datasheet
Impedance8ohm
External Diameter - Metric254mm
External Width - Metric-
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial10"
External Width - Imperial-
Product Dimensions255mm x 98mm
Frequency Response Min40Hz
Frequency Range40Hz to 4kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Power Rating Max120W
External Length - Metric-
External Depth - Metric109mm
External Length - Imperial-
External Depth - Imperial4.291"
Technical Specifications
Impedance
8ohm
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
40Hz
Frequency Response Max
4kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
254mm
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
10"
Product Dimensions
255mm x 98mm
Frequency Range
40Hz to 4kHz
Temperature Grade
-
Power Rating Max
120W
External Depth - Metric
109mm
External Depth - Imperial
4.291"
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.726855
