Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.285 ($14.6135) |
Price for:Each
Minimum: 1
Multiple: 1
$13.28 ($14.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2971
Order Code282769401
Technical Datasheet
External Diameter - Metric203mm
External Width - Metric-
Sound Pressure Level (SPL)89dB
External Diameter - Imperial7.992"
External Width - Imperial-
Product Dimensions203mm x 76mm
Frequency Response Min50Hz
Frequency Range50Hz to 6kHz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Power Rating Max70W
External Length - Metric-
External Depth - Metric76mm
External Length - Imperial-
External Depth - Imperial2.992"
Technical Specifications
External Diameter - Metric
203mm
Sound Pressure Level (SPL)
89dB
External Width - Imperial
-
Frequency Response Min
50Hz
Frequency Response Max
6kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Width - Metric
-
External Diameter - Imperial
7.992"
Product Dimensions
203mm x 76mm
Frequency Range
50Hz to 6kHz
Temperature Grade
-
Power Rating Max
70W
External Depth - Metric
76mm
External Depth - Imperial
2.992"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144
