Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962.Copy
Manufacturer Standard Lead Time9 weeks
Order Code282769101
Your Part Number
64 total stock globally
Need more?
64 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.570 ($36.927) |
Price for:Each
Minimum: 1
Multiple: 1
$33.57 ($36.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962.Copy
Manufacturer Standard Lead Time9 weeks
Order Code282769101
Technical Datasheet
External Diameter - Metric312mm
Power Rating Nom150W
External Width - Metric-
Resonant Frequency35.4Hz
Sound Pressure Level (SPL)90dB
External Diameter - Imperial12.283"
External Width - Imperial-
Product Dimensions312mm x 127mm
Frequency Response Min48Hz
Frequency Range30Hz to 2.5kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Power Rating Max300W
External Length - Metric-
External Depth - Metric127mm
External Length - Imperial-
External Depth - Imperial5"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Metric
312mm
External Width - Metric
-
Sound Pressure Level (SPL)
90dB
External Width - Imperial
-
Frequency Response Min
48Hz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Power Rating Nom
150W
Resonant Frequency
35.4Hz
External Diameter - Imperial
12.283"
Product Dimensions
312mm x 127mm
Frequency Range
30Hz to 2.5kHz
Frequency Response Max
3kHz
Power Rating Max
300W
External Depth - Metric
127mm
External Depth - Imperial
5"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536
