Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2953.
Order Code282768802
Your Part Number
Technical Datasheet
189 total stock globally
Need more?
130 Delivery in 10-14 Business Days(US stock)
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.655 ($50.2205) |
Price for:Each
Minimum: 1
Multiple: 1
$45.66 ($50.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2953.
Order Code282768802
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric385mm
External Width - Metric-
Speaker ShapeRound
External Diameter - Imperial15.157"
Product Dimensions385mm x 157mm
External Width - Imperial-
Frequency Response Min32Hz
Frequency Range30Hz to 3.5 kHz
Temperature Grade-
Frequency Response Max2kHz
IP Rating-
Product Range-
Power Rating Max700W
External Length - Metric-
External Depth - Metric157mm
External Length - Imperial-
External Depth - Imperial6.181"
Technical Specifications
Driver Type
Woofer
External Width - Metric
-
External Diameter - Imperial
15.157"
External Width - Imperial
-
Frequency Range
30Hz to 3.5 kHz
Frequency Response Max
2kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
385mm
Speaker Shape
Round
Product Dimensions
385mm x 157mm
Frequency Response Min
32Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
700W
External Depth - Metric
157mm
External Depth - Imperial
6.181"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216