Print Page
Image is for illustrative purposes only. Please refer to product description.
237 total stock globally
Need more?
177 Delivery in 10-14 Business Days(US stock)
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.440 ($33.484) |
Price for:Each
Minimum: 1
Multiple: 1
$30.44 ($33.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2952.
Order Code282768702
Technical Datasheet
External Diameter - Metric310mm
External Width - Metric-
External Diameter - Imperial12.205"
External Width - Imperial-
Frequency Response Min38Hz
Frequency Response Max2.5kHz
Power Rating Max-
External Length - Metric-
External Depth - Metric128mm
External Length - Imperial-
External Depth - Imperial5.039"
Technical Specifications
External Diameter - Metric
310mm
External Diameter - Imperial
12.205"
Frequency Response Min
38Hz
Power Rating Max
-
External Depth - Metric
128mm
External Depth - Imperial
5.039"
External Width - Metric
-
External Width - Imperial
-
Frequency Response Max
2.5kHz
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824