Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No530-0002
Order Code150122202
Your Part Number
Technical Datasheet
69 total stock globally
38 more incoming. You can reserve stock now
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.860 ($76.846) |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$69.86 ($76.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No530-0002
Order Code150122202
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 530-0002 is a Micro Wipe for use with cleanrooms. Made of polyester/cellulose.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Maintenance & Repair
Technical Specifications
Wipe Material
-
Wipe Length
-
SVHC
No SVHC (25-Jun-2025)
Wipe Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:48189090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.00516