Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH14.2X28.5X6.35
Order Code964049501
Product RangeMP 33RH Series
Technical Datasheet
10,887 total stock globally
Need more?
10887 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.360 ($1.496) |
Price for:Each
Minimum: 1
Multiple: 1
$1.36 ($1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH14.2X28.5X6.35
Order Code964049501
Product RangeMP 33RH Series
Technical Datasheet
Outer Diameter14.2mm
Product Length28.5mm
Inner Diameter6.35mm
Frequency Min-
Frequency Max-
Impedance220ohm
Product RangeMP 33RH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33RH14.2X28.5X6.35 is a 220Ω Ferrite Sleeve provides attenuation of EMI on power and data cables, without affecting data transmitted through the cable.
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
6.35mm
Frequency Max
-
Product Range
MP 33RH Series
Product Length
28.5mm
Frequency Min
-
Impedance
220ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018