Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3184Y-0.75MMBLKCopy
Order Code138769202
Product Range3184Y
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.080 ($2.288) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$2.08 ($2.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3184Y-0.75MMBLKCopy
Order Code138769202
Product Range3184Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.7mm
Voltage Rating500V
Product Range3184Y
Product Overview
The 3184Y-0.75MMBLK is a 100m 4-conductor unshielded Flex Mains Cable with plain annealed copper conductors, 0.75mm² cross sectional area, covered by black PVC jacket, 500V rated voltage.
- CPR: Not Yet Qualified
- -15 to +70°C Operating temperature
- 6A Rated current
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.7mm
Product Range
3184Y
No. of Cores
4Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
Technical Docs (1)
Alternatives for 3184Y-0.75MMBLK
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
