Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.50MMBLKCopy
Manufacturer Standard Lead Time26 weeks
Order Code138768802
Your Part Number
1,266 total stock globally
Need more?
1,266 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.600 ($2.860) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$2.60 ($2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.50MMBLKCopy
Manufacturer Standard Lead Time26 weeks
Order Code138768802
Technical Datasheet
Product Overview
The 3183Y series from Pro Power are three core PVC insulated and sheathed flexible mains cables. These cables are used as power supply cables in indoor small electrical instrument and as general cable in portable tools.
- CPR: Not Yet Qualified
- Plain annealed copper wire
- Black jacket
- Rated voltage of 300V/500V
- Operating temperature range -15°C to 70°C
- 2.9mm maximum inner diameter
- 8.9mm maximum outer diameter
- Maximum current rating of 15A
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Notes
Insulation Colour: Blue, Brown, Yellow/Green Stripe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
