Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.25MMGRY100MCopy
Manufacturer Standard Lead Time21 weeks
Order Code133310802
Your Part Number
282 total stock globally
Need more?
282 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $155.820 ($171.402) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$155.82 ($171.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.25MMGRY100MCopy
Manufacturer Standard Lead Time21 weeks
Order Code133310802
Technical Datasheet
Product Overview
The 3183Y series from Pro Power are three core PVC insulated and sheathed flexible mains cables. These cables are used as power supply cables in indoor small electrical instrument and as general cable in portable tools.
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
- Plain annealed copper wire
- Available in variety of jacket colours
- Rated voltage of 300V/500V
- Operating temperature range -15°C to 70°C
- Selective conductor cross sectional area from 0.75mm² to 4mm²
- 4.4mm maximum inner diameter
- 12mm maximum outer diameter
- Maximum current rating of 20A
- Available in 50m, 100m reel lengths
Applications
Industrial, Power Management
Contents
x1 Reel/100m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.6
