Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3182Y-1MMBLK100M
Order Code133307802
Product Range3182Y
Your Part Number
Technical Datasheet
43 total stock globally
Need more?
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.655 ($147.0205) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$133.66 ($147.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3182Y-1MMBLK100M
Order Code133307802
Product Range3182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.4mm
Voltage Rating500V
Product Range3182Y
SVHCNo SVHC (21-Jan-2025)
Product Overview
3182Y-1MMBLK100M multicore cable is a flexible, unscreened, 2-core cable designed for low-voltage power and signal transmission applications. With a conductor size of 1mm² and a length of 100 meters (328 feet), it is ideal for domestic appliances, lighting systems, and other electrical installations requiring flexibility and durability.
- 2-core flexible cable supports power and signal transmission in compact configurations
- 1 mm² conductor size suitable for medium-power applications with excellent conductivity
- Unscreened design simplifies installation in non-interference-critical environments
- 100m (328ft) length offers ample cable for larger projects or multiple installations
- Durable outer sheath protects against abrasion and environmental wear, ensuring longevity
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.4mm
Product Range
3182Y
No. of Cores
2Core
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3182Y-1MMBLK100M
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7