
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2UB3001-W0000WCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 185063301 |
| Product Range | Multicomp Pro Waterproof Caps |
| Your Part Number | |
| Technical Datasheet |
5,700 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.120 ($1.232) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2UB3001-W0000WCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 185063301 |
| Product Range | Multicomp Pro Waterproof Caps |
| Technical Datasheet | |
| Accessory Type | Screw Cap |
| For Use With | IP67 Panel Mount Connectors |
| Connector Body Material | Plastic Body |
| Product Range | Multicomp Pro Waterproof Caps |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
This Waterproof Cap is a reliable solution designed to protect electrical components and connections in demanding environments. Featuring a screw-type design, this cap ensures a secure and watertight seal, safeguarding against moisture, dust, and other environmental factors. With a waterproof rating of IP67, this cap offers exceptional protection, making it suitable for use in a wide range of applications, including marine, automotive, outdoor lighting, and more. Whether exposed to rain, splashes, or immersion in water up to 1 meter depth for 30 minutes, this cap ensures reliable performance and long-lasting durability. Designed for convenience and versatility, this cap is compatible with panel thicknesses of up to 3.5mm, providing flexibility in installation and usage.
- IP67 rated waterproof cap for panel mount connectors
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Safety, Utilities
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Accessory Type | Screw Cap |
|---|---|
| Connector Body Material | Plastic Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | IP67 Panel Mount Connectors |
|---|---|
| Product Range | Multicomp Pro Waterproof Caps |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0052 |
