Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3055H
Order Code1165890
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation115W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency800kHz
DC Current Gain hFE Min20hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2N3055H
4 Products Found
Product Overview
The 2N3055H is a 60V Silicon Power Base Transistor for high power audio, series pass power supplies, disk-head positioners and other linear application. The transistor can also be used in power switching circuits such as converters or inverters.
- Higher safe operating area
- Low saturation voltages
- High power dissipation capability
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
115W
Transistor Mounting
Through Hole
Transition Frequency
800kHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
