Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-1830
Order Code2851129
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-1830
Order Code2851129
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourGreen
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.508mm
Approval Specification-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
15.24m
Voltage Rating
-
External Diameter
0.508mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
