Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 24-15110Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 281904501 |
| Your Part Number | |
| Technical Datasheet |
34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.210 ($17.831) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
$16.21 ($17.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 24-15110Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 281904501 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.33mm² |
| Voltage Rating | 300V |
| External Diameter | - |
| Outside Diameter | - |
| Approval Specification | CSA TRSR-64, UL 1007, UL 1569 |
Technical Specifications
| Jacket Material | PVC |
|---|---|
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.33mm² |
| External Diameter | - |
| Approval Specification | CSA TRSR-64, UL 1007, UL 1569 |
| Jacket Colour | Black |
|---|---|
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 300V |
| Outside Diameter | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .164203 |
