Print Page
2227MC-28-03-05-F1
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 2227MC, 7.62 mm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-28-03-05-F1Copy
Manufacturer Standard Lead Time29 weeks
Order Code110385001
Product Range2227MC
Your Part Number
7,397 total stock globally
4,777 more incoming. You can reserve stock now
7,397 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.842 ($0.9262) |
Price for:Each
Minimum: 1
Multiple: 1
$0.84 ($0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-28-03-05-F1Copy
Manufacturer Standard Lead Time29 weeks
Order Code110385001
Product Range2227MC
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range2227MC
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The 2227MC-28-03-05-F1 from Multicomp Pro is an IC socket.
- Current rating is 1A AC/DC
- Operating temperature range from -55°C to 125°C
- Contact material is phosphor bronze
- Tin plated contacts
- Socket with 28 circuits
- Maximum contact resistance is 20mohm
- Minimum insulation resistance is 1000Mohm
- PBT insulator
- Pitch spacing is 2.54mm
- Row pitch is 7.62mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
2227MC
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003579
