Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-16-03-09-F1Copy
Manufacturer Standard Lead Time25 weeks
Order Code110384602
Product Range2227MC Series
Your Part Number
26,011 total stock globally
Need more?
26,011 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.475 ($0.5225) |
Price for:Each
Minimum: 5
Multiple: 5
$2.38 ($2.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-16-03-09-F1Copy
Manufacturer Standard Lead Time25 weeks
Order Code110384602
Product Range2227MC Series
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range2227MC Series
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
2227MC-16-03-09-F1IC is a high-quality DIP socket designed for reliable electronic connections. it features 16 contacts, a 2.54mm pitch, and a 7.62 mm length. constructed from durable phosphor bronze, it ensures robust performance and durability. ideal for various electronic applications, it provides secure and stable connections in compact spaces.
- 1A, 100V AC/DC rating
- Black PBT insulator
- 20mohm maximum contact resistance
- 1000Mohm minimum insulator resistance
- Operating temperature range from -55°C to +125°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
2227MC Series
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 2227MC-16-03-09-F1
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117
