Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-08-03-F1Copy
Manufacturer Standard Lead Time26 weeks
Order Code110383102
Product Range2227MC
Your Part Number
301 total stock globally
27,960 more incoming. You can reserve stock now
301 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.100 ($12.210) |
Price for:Pack of 60
Minimum: 1
Multiple: 1
$11.10 ($12.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-08-03-F1Copy
Manufacturer Standard Lead Time26 weeks
Order Code110383102
Product Range2227MC
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range2227MC
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
2227MC-08-03-F1 IC & Component Socket is an 8-contact DIP socket designed for reliable connections in electronic circuits. With a pitch spacing of 2.54 mm and a row pitch of 7.62 mm, it accommodates various components efficiently. Crafted from high-quality beryllium copper, this socket ensures durability and excellent electrical performance.
- Ensures stable electrical connectivity for reliable performance in electronic applications
- Made from beryllium copper for enhanced durability and long-lasting use
- Features a 254 mm pitch spacing, compatible with a wide range of DIP components
- Suitable for prototyping and assembly in various electronic devices and circuits
- Simplifies component installation and removal, facilitating efficient assembly and maintenance
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
2227MC
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 2227MC-08-03-F1
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
