Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2212S-07SG-85
Order Code284719702
Your Part Number
Technical Datasheet
19,300 total stock globally
Need more?
19300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.3345 ($0.368) |
Price for:Each
Minimum: 1
Multiple: 1
$0.33 ($0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2212S-07SG-85
Order Code284719702
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts7Contacts
Connector MountingThrough Hole Mount
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
2212S-07SG-85 is a PCB receptacle board-to-board connector with a 2.54mm (0.1inch) pitch, featuring 1 row of 7 contacts for streamlined signal or power connections. Designed for through-hole mounting, it ensures secure alignment and reliable connections between PCBs in electronic assemblies.
- 2.54mm (0.1inch) pitch: standard spacing for compatibility with a wide range of PCB designs
- Compact 7-contact row design provides sufficient connections
- Provides a robust connection to the PCB with through-hole mounting
- Board-to-board for efficient, precise connections between multiple circuit boards
- Reliable for consistent performance with repeated mating cycles
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
7Contacts
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007