Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2211S-02GCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 159341101 |
| Product Range | 2211S |
| Your Part Number | |
| Technical Datasheet |
238,814 total stock globally
452,000 more incoming. You can reserve stock now
238,814 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.031 ($0.0341) |
Price for:Each
Minimum: 1
Multiple: 1
$0.03 ($0.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2211S-02GCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 159341101 |
| Product Range | 2211S |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | 2211S |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
2211S-02G is a 1-row, vertical, 2-way, PCB through hole header.
- 3A AC/DC current rating
- 250V AC/DC voltage rating
- Maximum contact resistance is 20mohm
- Minimum insulator resistance is 1000Mohm
- Withstanding voltage is 600V AC for one minute
- Operating temperature range from -40°C to +105°C
- High temperature plastic (PBT) insulator, black insulator colour
- Gold-plated, copper alloy contact
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | 2211S |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
