Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2211R-14G
Order Code284714902
Product Range2211R
Your Part Number
Technical Datasheet
1,299 total stock globally
Need more?
1299 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.272 ($0.2992) |
Price for:Each
Minimum: 1
Multiple: 1
$0.27 ($0.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2211R-14G
Order Code284714902
Product Range2211R
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range2211R
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
2211R-14G is a 14-contact, single-row pin header designed for board-to-board connections in electronic circuits. Featuring a 2.54mm pitch and a right-angle through-hole design, it provides a secure and reliable connection, making it ideal for PCBs in industrial, consumer electronics, and embedded systems.
- 2.54mm pitch – ensures compatibility with standard PCBs
- 14 contacts, single row – supports compact and efficient connections
- Right-angle, through-hole design – provides mechanical stability and easy soldering
- Gold-plated pins – enhances conductivity and corrosion resistance
- Durable thermoplastic housing – ensures long-lasting performance
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Product Range
2211R
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001