Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24155
Order Code325332902
Product RangeDuratool Black Weatherproof Cases
Your Part Number
Technical Datasheet
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.905 ($75.7955) |
Price for:Each
Minimum: 1
Multiple: 1
$68.90 ($75.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24155
Order Code325332902
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial7.01"
External Height - Metric178mm
External Width - Imperial27.99"
External Width - Metric711mm
External Depth - Imperial16.5"
External Depth - Metric419mm
Product RangeDuratool Black Weatherproof Cases
SVHCTo Be Advised
Product Overview
Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Cubed foam insert for custom use.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Built in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- External dimensions (L x W x H): 28" x 16 ½" x 7"
- Approximate internal dimensions (L x W x H): 25" x 13" x 6½"
- 12 month limited warranty *view Terms & Conditions for details
Applications
Enclosures, Mechanical, Harsh Environment, Safety, Utilities, Instrumentation
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
7.01"
External Width - Imperial
27.99"
External Depth - Imperial
16.5"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
178mm
External Width - Metric
711mm
External Depth - Metric
419mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.896696