Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24145
Order Code325332702
Product RangeDuratool Black Weatherproof Cases
Your Part Number
Technical Datasheet
265 total stock globally
68 more incoming. You can reserve stock now
265 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.250 ($38.775) |
Price for:Each
Minimum: 1
Multiple: 1
$35.25 ($38.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24145
Order Code325332702
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial6"
External Height - Metric152mm
External Width - Imperial13.5"
External Width - Metric342mm
External Depth - Imperial11.5"
External Depth - Metric292mm
Product RangeDuratool Black Weatherproof Cases
Product Overview
22-24145 waterproof equipment case is a durable, black tactical case designed to protect sensitive equipment. With cubed foam and a size of 13½″ × 11½″ × 6″, it offers customizable compartments and reliable protection against water and impact.
- Ensures your equipment stays dry and protected from moisture
- Provides a rugged, professional appearance and tough protection
- Customizable foam inserts for securely fitting various equipment
- Designed to withstand rough handling and prevent damage
- Ideal for storing and transporting smaller electronics and tools
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
6"
External Width - Imperial
13.5"
External Depth - Imperial
11.5"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
152mm
External Width - Metric
342mm
External Depth - Metric
292mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3