Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24135
Order Code325332502
Product RangeDuratool Black Weatherproof Cases
Your Part Number
Technical Datasheet
346 total stock globally
175 more incoming. You can reserve stock now
346 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.470 ($45.617) |
Price for:Each
Minimum: 1
Multiple: 1
$41.47 ($45.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24135
Order Code325332502
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial7.01"
External Height - Metric178mm
External Width - Imperial16.5"
External Width - Metric419mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product RangeDuratool Black Weatherproof Cases
SVHCTo Be Advised
Product Overview
This Rugged and Reliable Black Tactical Waterproof Equipment Case 22-24135 with a Built-in O-ring Seal and Secure Latches, providing robust protection against water and moisture intrusion, ensuring the safety of your valuable contents in any challenging environment.
- 16" black tactical weatherproof case
- Built-in o-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built-in pressure relief valve
- High density polymer provides outstanding strength and corrosion resistance
- Durable equipment case with maximum shock protection
Applications
Safety, Mechanical, Utilities
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
7.01"
External Width - Imperial
16.5"
External Depth - Imperial
12.99"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
178mm
External Width - Metric
419mm
External Depth - Metric
330mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.658071