Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24130Copy
Manufacturer Standard Lead Time11 weeks
Order Code325332401
Product RangeDuratool Black Weatherproof Cases
Your Part Number
235 total stock globally
Need more?
94 Delivery in 10-14 Business Days(US stock)
141 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $80.660 ($88.726) |
Price for:Each
Minimum: 1
Multiple: 1
$80.66 ($88.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24130Copy
Manufacturer Standard Lead Time11 weeks
Order Code325332401
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial9.016"
External Height - Metric229mm
External Width - Imperial22.015"
External Width - Metric559mm
External Depth - Imperial13.79"
External Depth - Metric351mm
Product RangeDuratool Black Weatherproof Cases
SVHCTo Be Advised
Product Overview
These waterproof cases are high quality and specification can be relied on for military use, travel, offshore, etc. They can commonly be seen in nature documentaries as they are perfect for protecting items in extreme environments and are ideal for transport and protection of camera and audiovisual equipment, electronics, Drones, Laptops, GPS, Tablets, and other small high-value items.
- 22" rolling black weatherproof case with telescopic handle
- Built-in o-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built-in pressure relief valve
- High density polymer provides outstanding strength and corrosion resistance
- Durable equipment case with maximum shock protection
Applications
Mechanical, Safety, Utilities
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
9.016"
External Width - Imperial
22.015"
External Depth - Imperial
13.79"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
229mm
External Width - Metric
559mm
External Depth - Metric
351mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5
