Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24116
Order Code302154002
Product RangeDuratool Yellow Weatherproof Cases
Your Part Number
Technical Datasheet
659 total stock globally
Need more?
522 Delivery in 10-14 Business Days(US stock)
137 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.490 ($51.139) |
Price for:Each
Minimum: 1
Multiple: 1
$46.49 ($51.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24116
Order Code302154002
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourYellow
External Height - Imperial6.93"
External Height - Metric176mm
External Width - Imperial14.06"
External Width - Metric357mm
External Depth - Imperial18.5"
External Depth - Metric470mm
Product RangeDuratool Yellow Weatherproof Cases
Product Overview
The Duratool 22-24116 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 3-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.
- Exterior dimension is 14" x 18.5" x 7"
- Interior dimension is 11" x 16.5" x 6"
- High impact shell
- Heavy duty latches
- Polymer O-ring waterproof seal
- Large fold down handle
- Two pad lockable hasps
- Pressure equalization valve
- Customizable foam centre layer
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
6.93"
External Width - Imperial
14.06"
External Depth - Imperial
18.5"
Product Range
Duratool Yellow Weatherproof Cases
Case Colour
Yellow
External Height - Metric
176mm
External Width - Metric
357mm
External Depth - Metric
470mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1