Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 22-24116Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 302154001 |
| Product Range | Duratool Yellow Weatherproof Cases |
| Your Part Number | |
| Technical Datasheet |
361 total stock globally
Need more?
311 Delivery in 10-14 Business Days(US stock)
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.190 ($47.509) |
Price for:Each
Minimum: 1
Multiple: 1
$43.19 ($47.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 22-24116Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 302154001 |
| Product Range | Duratool Yellow Weatherproof Cases |
| Technical Datasheet | |
| Carrying Case Material | Polymer |
| Case Colour | Yellow |
| External Height - Imperial | 6.93" |
| External Height - Metric | 176mm |
| External Width - Imperial | 14.06" |
| External Width - Metric | 357mm |
| External Depth - Imperial | 18.5" |
| External Depth - Metric | 470mm |
| Product Range | Duratool Yellow Weatherproof Cases |
Product Overview
The Duratool 22-24116 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 3-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.
- Exterior dimension is 14" x 18.5" x 7"
- Interior dimension is 11" x 16.5" x 6"
- High impact shell
- Heavy duty latches
- Polymer O-ring waterproof seal
- Large fold down handle
- Two pad lockable hasps
- Pressure equalization valve
- Customizable foam centre layer
Technical Specifications
| Carrying Case Material | Polymer |
|---|---|
| External Height - Imperial | 6.93" |
| External Width - Imperial | 14.06" |
| External Depth - Imperial | 18.5" |
| Product Range | Duratool Yellow Weatherproof Cases |
| Case Colour | Yellow |
|---|---|
| External Height - Metric | 176mm |
| External Width - Metric | 357mm |
| External Depth - Metric | 470mm |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021250 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.1 |
