Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2192Y-0.5MMWHT
Order Code1387663
Product Range2192Y
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2192Y-0.5MMWHT
Order Code1387663
Product Range2192Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourWhite
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.25mm
Voltage Rating300V
Product Range2192Y
Alternatives for 2192Y-0.5MMWHT
1 Product Found
Product Overview
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
White
Conductor Material
Copper
External Diameter
5.25mm
Product Range
2192Y
No. of Cores
2Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
