Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.75MMBLK100MCopy
Manufacturer Standard Lead Time26 weeks
Order Code133305202
Product Range2182Y
Also Known AsCBT11171, CBT-11171
Your Part Number
110 total stock globally
Need more?
110 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.170 ($94.787) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$86.17 ($94.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.75MMBLK100MCopy
Manufacturer Standard Lead Time26 weeks
Order Code133305202
Product Range2182Y
Also Known AsCBT11171, CBT-11171
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.8mm
Voltage Rating300V
Product Range2182Y
SVHCNo SVHC (21-Jan-2025)
Product Overview
2182Y-0.75MMBLK100M multicore cable is a flexible, durable, and versatile cable designed for general electrical applications. Featuring 2 cores and a cross-sectional area of 0.75mm², it provides reliable power transmission for various industrial, commercial, and residential uses. With its unscreened round construction, the cable ensures easy installation and handling, making it ideal for light-to-medium-duty electrical wiring projects. It is supplied in a convenient 328ft (100m) length, suitable for extensive installations.
- Ensures ease of routing and installation, even in tight or confined spaces
- Abrasion, moisture, and environmental protection prolongs life
- Lightweight and cost-effective, perfect for applications where EMI shielding is unnecessary
- Supports basic electrical wiring tasks such as lighting and power circuits
- Provides reliable power transmission with minimal voltage drop, suitable for low-to-medium power
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.8mm
Product Range
2182Y
No. of Cores
2Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2182Y-0.75MMBLK100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
