Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.5MMBLKCopy
Manufacturer Standard Lead Time18 weeks
Order Code138766702
Product Range2182Y
Your Part Number
663 total stock globally
Need more?
663 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.930 ($1.023) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$0.93 ($1.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.5MMBLKCopy
Manufacturer Standard Lead Time18 weeks
Order Code138766702
Product Range2182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating300V
Product Range2182Y
Product Overview
The 2182Y-0.5MMBLK is a 2-conductor unshielded round Flexible Cable with copper conductors of 0.5mm² cross section area, black PVC jacket, 300V rated voltage.
- CPR: Not Yet Qualified
- 3A Rated current
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.4mm
Product Range
2182Y
No. of Cores
2Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Alternatives for 2182Y-0.5MMBLK
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
