Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5342B
Order Code399394102
Product Range1N53XX Series
Also Known AsMP008756
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5342B
Order Code399394102
Product Range1N53XX Series
Also Known AsMP008756
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation5W
Diode Case StyleDO-15
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N53XX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These are 5.0 Watt Zener Diode Voltage Regulators with tight limits and better-operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
- Low Zener impedance
- High reliability chips
- Lead-free finish
- The plastic package carries Underwriters Laboratory
- Flexible axial-lead mounting terminals
- Nonsensitive to ESD per MIL-STD-750 Method 1020
- Withstands high surge stresses
- Moisture classification is Level 1 per IPC/JEDEC J-STD-020B with no dry pack required
Applications
Electronics, Power Supplies, Alternative Energy, DC/DC Converters, Lighting, Portable Devices, Robotics
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
DO-15
Operating Temperature Max
150°C
Product Range
1N53XX Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000496