Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148WS
Order Code267514802
Product RangeMulticomp Pro Small Signal Diodes
Your Part Number
Technical Datasheet
83,415 total stock globally
87,000 more incoming. You can reserve stock now
83415 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.096 ($0.1056) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.48 ($0.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148WS
Order Code267514802
Product RangeMulticomp Pro Small Signal Diodes
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current350mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeMulticomp Pro Small Signal Diodes
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Small signal diode in SOD-323 flat lead package suitable for general purpose applications.
- Fast switching device (TRR <lt/> 4.0ns)
- Very small and thin SMD package
- Matte tin (Sn) lead finish
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial Automation, Medical Electronics, Power Management, RF Communications
Notes
Marking code: T4
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
Multicomp Pro Small Signal Diodes
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
350mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004