Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148W
Order Code267514702
Product Range1N4148W Series
Your Part Number
Technical Datasheet
207,325 total stock globally
Need more?
207325 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.082 ($0.0902) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.41 ($0.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148W
Order Code267514702
Product Range1N4148W Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
No. of Pins2Pins
Product Range1N4148W Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1N4148W Small Signal Diode is designed for high-speed switching and signal processing in electronic circuits. With a maximum reverse voltage of 100 V, a forward current of 150 mA, and a recovery time of just 4 ns, this diode is suitable for high-frequency applications and offers efficient performance.
- Suitable for moderate voltage applications
- Ensures efficient performance with minimal power loss
- Offers protection against transient spikes
- Provides fast switching for high-speed applications
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
No. of Pins
2Pins
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
Product Range
1N4148W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204