Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148 (DO-35)
Order Code267514602
Product Range1N4148 Series
Your Part Number
Technical Datasheet
165,741 total stock globally
20,000 more incoming. You can reserve stock now
165741 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.064 ($0.0704) |
Price for:Each
Minimum: 5
Multiple: 5
$0.32 ($0.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148 (DO-35)
Order Code267514602
Product Range1N4148 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max200°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N4148 Series
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Small signal diode in DO-35 package suitable for general purpose applications.
- High speed silicon switching diodes, axial leaded
- Hermetically sealed glass with stud on either side of glass passivated chip
- Extremely low leakage and very high reliability
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
1N4148 Series
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722