Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148 (DO-35)Copy
Manufacturer Standard Lead Time24 weeks
Order Code267514601
Product Range1N4148 Series
Your Part Number
89,905 total stock globally
50,000 more incoming. You can reserve stock now
89,905 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.070 ($0.077) |
Price for:Each
Minimum: 5
Multiple: 5
$0.35 ($0.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148 (DO-35)Copy
Manufacturer Standard Lead Time24 weeks
Order Code267514601
Product Range1N4148 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max200°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N4148 Series
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Small signal diode in DO-35 package suitable for general purpose applications.
- High speed silicon switching diodes, axial leaded
- Hermetically sealed glass with stud on either side of glass passivated chip
- Extremely low leakage and very high reliability
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
1N4148 Series
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
