Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS1T1B5M1QE
Order Code947337802
Your Part Number
Technical Datasheet
26,673 total stock globally
Need more?
26673 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.600 ($1.760) |
Price for:Each
Minimum: 1
Multiple: 1
$1.60 ($1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS1T1B5M1QE
Order Code947337802
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (21-Jan-2025)
Product Overview
1MS1T1B5M1QE toggle switch features an On-None-On configuration with a single pole, double throw (SPDT) design. Non-illuminated and part of the 1M series, it is designed for panel mounting and supports up to 5A. This durable switch is ideal for reliable circuit control in various applications, offering a robust solution for managing electrical systems with ease and precision.
- SPDT On-None-On model, 10.41mm high actuator, 7.52mm high, flat (torque) bushing
- Solder lug termination, silver contact material, epoxy (std) seal
- Diallyl phthalate (DAP) case, stainless steel housing, tin plated brass switch support
- 10mohm max initial at 2 to 4VDC contact resistance
- 40,000 make-and-break cycles mechanical life, 1,000Mohm min insulation resistance
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
-
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 1MS1T1B5M1QE
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001445