Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 1MS1T1B5M1QECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 947337801 |
| Product Range | 1M Series |
| Your Part Number | |
| Technical Datasheet |
14,795 total stock globally
Need more?
14,795 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.410 ($1.551) |
Price for:Each
Minimum: 1
Multiple: 1
$1.41 ($1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 1MS1T1B5M1QECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 947337801 |
| Product Range | 1M Series |
| Technical Datasheet | |
| Switch Operation | On-None-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 1M Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 120V |
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | 28V |
| SVHC | To Be Advised |
Product Overview
1MS1T1B5M1QE toggle switch features an On-None-On configuration with a single pole, double throw (SPDT) design. Non-illuminated and part of the 1M series, it is designed for panel mounting and supports up to 5A. This durable switch is ideal for reliable circuit control in various applications, offering a robust solution for managing electrical systems with ease and precision.
- SPDT On-None-On model, 10.41mm high actuator, 7.52mm high, flat (torque) bushing
- Solder lug termination, silver contact material, epoxy (std) seal
- Diallyl phthalate (DAP) case, stainless steel housing, tin plated brass switch support
- 10mohm max initial at 2 to 4VDC contact resistance
- 40,000 make-and-break cycles mechanical life, 1,000Mohm min insulation resistance
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Switch Operation | On-None-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 1M Series |
| Contact Current Max | 5A |
| Switch Terminals | Solder Lug |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 1MS1T1B5M1QE
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
