
145 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.560 ($40.216) |
Product Information
Product Overview
16X8X0.1530A is a braided flat wire sleeving made from tinned copper, designed for reliable electrical shielding and protection. With a length of 25 meters (82 feet), this product is well-suited for various electrical applications. Flexible braided structure ensures easy installation and effective conductivity, making it suitable for a range of wiring applications. Ideal for use in electrical and electronic applications where wire protection, grounding, or shielding is necessary.
- Provides excellent corrosion resistance, enhancing durability and longevity
- Capable of handling up to 30A, sleeving is appropriate for lower to moderate current applications
- Provides ample material for multiple projects or extensive installations
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Braided
Tin
25m
-
Copper, Tin Plated
-
82ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
