Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No154-0141Copy
Manufacturer Standard Lead Time14 weeks
Order Code168788101
Your Part Number
303 total stock globally
Need more?
303 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.980 ($10.978) |
Price for:Each
Minimum: 1
Multiple: 1
$9.98 ($10.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No154-0141Copy
Manufacturer Standard Lead Time14 weeks
Order Code168788101
Technical Datasheet
ESD Brush TypeDissipative
Bristle MaterialNylon (Polyamide)
Handle TypeRound Handle
Handle MaterialPlastic
Overall Length-
Width-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Conductive brush used for cleaning PCB's and other parts within an ESD area.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
ESD Brush Type
Dissipative
Handle Type
Round Handle
Overall Length
-
Product Range
-
Bristle Material
Nylon (Polyamide)
Handle Material
Plastic
Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:96039099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
