Print Page
Image is for illustrative purposes only. Please refer to product description.
3,842 total stock globally
Need more?
3842 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.480 ($11.528) |
Price for:Each
Minimum: 1
Multiple: 1
$10.48 ($11.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15/X/9 BLACK 13A
Order Code121935101
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA1.25mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size110 x 0.12mm
Conductor MaterialPlain Annealed Copper
Jacket MaterialPVC
External Diameter8.27mm
Voltage Rating500VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The coiled mains flex is three-core retractile (extendible ) cable. Features PVC insulation (blue, brown and green/yellow) moulded into a coiled Black PVC sheath.
- Length 2.36 metre
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Plain Annealed Copper
External Diameter
8.27mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
1.25mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
110 x 0.12mm
Jacket Material
PVC
Voltage Rating
500VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
