Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15/X/11 BLACK 1ACopy
Order Code121935002
Product RangeCoiled
Your Part Number
975 total stock globally
3,230 more incoming. You can reserve stock now
975 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.130 ($3.443) |
Price for:Each
Minimum: 1
Multiple: 1
$3.13 ($3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15/X/11 BLACK 1ACopy
Order Code121935002
Product RangeCoiled
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA0.2mm²
Reel Length (Imperial)4.9ft
Reel Length (Metric)1.5m
Jacket ColourBlack
No. of Max Strands x Strand Size18 x 0.12mm
Conductor MaterialPlain Annealed Copper
Jacket MaterialPVC
External Diameter5.3mm
Voltage Rating48VAC
Product RangeCoiled
SVHCNo SVHC (21-Jan-2025)
Product Overview
15/X/11 BLACK 1A is an unscreened, multicore cable. Typical applications include power supply wire, suitable for indoor small electrical instruments, or general in portable tool.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 0.2mm², stranded (18/0.12mm), plain annealed copper wire conductor
- 1.5mm, blue, brown, yellow/green stripe, PVC insulation
- 5.3mm nominal OD, black, PVC sheath
- Minimum bend radius is 31mm
- Operating temperature range from -15°C to +70°C
- Rated voltage is 48V AC (not for power applications)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
4.9ft
Jacket Colour
Black
Conductor Material
Plain Annealed Copper
External Diameter
5.3mm
Product Range
Coiled
No. of Cores
3Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
1.5m
No. of Max Strands x Strand Size
18 x 0.12mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0525
