Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No143-0127Copy
Manufacturer Standard Lead Time10 weeks
Order Code151843701
Your Part Number
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.180 ($22.198) |
Price for:Each
Minimum: 1
Multiple: 1
$20.18 ($22.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No143-0127Copy
Manufacturer Standard Lead Time10 weeks
Order Code151843701
Technical Datasheet
Chuck Size-
Chuck Capacity Max3.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 143-0127 is a Pin Jaw Chuck made of blackened finish steel construction. This chuck enables twist drills with shank diameters between 0.5 and 3.5mm to be held in a drilling machine or power drill. The chuck body includes a cross-hole to accommodate a 2.5mm Tommy bar (included).
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Chuck Size
-
Product Range
-
Chuck Capacity Max
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
